20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807SPGGI

DigiKey Part Number
800-3990-ND
Manufacturer
Manufacturer Product Number
74FCT3807SPGGI
Description
IC CLK BUF 1:10 200MHZ 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
CMOS, TTL
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 3.45V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,36900 €13,69 €
741,14014 €84,37 €
1481,08655 €160,81 €
2961,04243 €308,56 €
5181,01255 €524,50 €
1.0360,98151 €1.016,84 €
2.5160,94964 €2.389,29 €
5.0320,92973 €4.678,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €