
74FCT3807DPYGI8 | |
---|---|
DigiKey Part Number | 800-1634-2-ND - Tape & Reel (TR) 800-1634-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74FCT3807DPYGI8 |
Description | IC CLK BUFFER 1:10 166MHZ 20SSOP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.209", 5.30mm Width) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 166 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | 2,75000 € | 2,75 € |
10 | 2,06700 € | 20,67 € |
25 | 1,89520 € | 47,38 € |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1.500 | 1,49381 € | 2.240,72 € |
3.000 | 1,46093 € | 4.382,79 € |
4.500 | 1,44446 € | 6.500,07 € |
Unit Price without VAT: | 2,75000 € |
---|---|
Unit Price with VAT: | 3,27250 € |