74FCT3807QGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807AQGI8

DigiKey Part Number
800-74FCT3807AQGI8TR-ND - Tape & Reel (TR)
800-74FCT3807AQGI8CT-ND - Cut Tape (CT)
800-74FCT3807AQGI8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT3807AQGI8
Description
IC CLK BUFFER 1:10 100MHZ 20QSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
CMOS, TTL
Frequency - Max
100 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
100,98600 €9,86 €
250,89520 €22,38 €
1000,79540 €79,54 €
2500,74792 €186,98 €
5000,71926 €359,63 €
1.0000,69568 €695,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,66654 €1.999,62 €
6.0000,65229 €3.913,74 €
9.0000,64515 €5.806,35 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €