
74FCT3807APYGI8 | |
---|---|
DigiKey Part Number | 800-1630-2-ND - Tape & Reel (TR) 800-1630-1-ND - Cut Tape (CT) 800-1630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT3807APYGI8 |
Description | IC CLK BUFFER 1:10 100MHZ 20SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 100 MHz 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | CMOS, TTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,24000 € | 1,24 € |
10 | 0,90500 € | 9,05 € |
25 | 0,82040 € | 20,51 € |
100 | 0,72810 € | 72,81 € |
250 | 0,68396 € | 170,99 € |
500 | 0,65734 € | 328,67 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,62451 € | 936,76 € |
3.000 | 0,60843 € | 1.825,29 € |
4.500 | 0,60038 € | 2.701,71 € |
7.500 | 0,59146 € | 4.435,95 € |
10.500 | 0,58624 € | 6.155,52 € |
Unit Price without VAT: | 1,24000 € |
---|---|
Unit Price with VAT: | 1,47560 € |