


74FCT38075SCMGI8 | |
|---|---|
DigiKey Part Number | 800-74FCT38075SCMGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT38075SCMGI8 |
Description | IC CLK BUFFER 1:5 200MHZ 8VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:5 200 MHz 8-UFDFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Clock Buffer | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-UFDFN |
Ratio - Input:Output 1:5 | Supplier Device Package 8-VFQFN (2x2) |
Differential - Input:Output No/No | Base Product Number |
Input LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,57062 € | 6.282,48 € |
| Unit Price without VAT: | 1,57062 € |
|---|---|
| Unit Price with VAT: | 1,86904 € |

