
74FCT38075DCGI8 | |
|---|---|
DigiKey Part Number | 800-2589-2-ND - Tape & Reel (TR) 800-2589-1-ND - Cut Tape (CT) 800-2589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74FCT38075DCGI8 |
Description | IC CLK BUFFER 1:5 166MHZ 8SOIC |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 166 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Input LVTTL |
Manufacturer Renesas Electronics Corporation | Output CMOS, TTL |
Series | Frequency - Max 166 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Ratio - Input:Output 1:5 | Supplier Device Package 8-SOIC |
Differential - Input:Output No/No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5PB1106PGGI8 | Renesas Electronics Corporation | 0 | 800-5PB1106PGGI8CT-ND | 2,61000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 10 | 3,28000 € | 32,80 € |
| 25 | 3,02240 € | 75,56 € |
| 100 | 2,73960 € | 273,96 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,12890 € |

