
74FCT38074SDCGI8 | |
---|---|
DigiKey Part Number | 800-74FCT38074SDCGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT38074SDCGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 1,40371 € | 4.211,13 € |
6.000 | 1,37751 € | 8.265,06 € |
Unit Price without VAT: | 1,40371 € |
---|---|
Unit Price with VAT: | 1,67041 € |