
74FCT257ATQG8 | |
---|---|
DigiKey Part Number | 74FCT257ATQG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT257ATQG8 |
Description | IC MULTIPLEXER 4 X 2:1 16-QSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 15mA, 48mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |