CY74FCT257TQCT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 849
Unit Price: 1,34284 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 785
Unit Price: 1,34284 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.902
Unit Price: 1,34284 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 749
Unit Price: 0,87541 €
Datasheet
Multiplexer 4 x 2:1 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT257TQCT

DigiKey Part Number
296-31637-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY74FCT257TQCT
Description
IC MULTIPLEXER 4 X 2:1 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT257TQCT Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-SSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT157CTQCRochester Electronics, LLC8492156-CY74FCT157CTQC-ND1,34284 €Parametric Equivalent
CY74FCT157CTQCRochester Electronics, LLC7852156-CY74FCT157CTQC-428-ND1,34284 €Parametric Equivalent
CY74FCT257ATQCRochester Electronics, LLC1.9022156-CY74FCT257ATQC-ND1,34284 €Parametric Equivalent
CY74FCT257TQCRochester Electronics, LLC7492156-CY74FCT257TQC-ND0,87541 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 22.213 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,65050 €1.626,25 €
Manufacturers Standard Package
Unit Price without VAT:0,65050 €
Unit Price with VAT:0,77410 €

Other Suppliers on DigiKey

22.213In Stock
Ships from Rochester Electronics, LLC