74FCT257ATQG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 52.000
Unit Price: 1,31244 €
Datasheet

Similar


Texas Instruments
In Stock: 53.874
Unit Price: 0,75485 €
Datasheet

Similar


Texas Instruments
In Stock: 22.213
Unit Price: 0,75485 €
Datasheet
QS3125QG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT257ATQG

DigiKey Part Number
74FCT257ATQG-ND
Manufacturer
Manufacturer Product Number
74FCT257ATQG
Description
IC MULTIPLEXER 4 X 2:1 16-QSOP
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
15mA, 48mA
Voltage Supply Source
Single Supply
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types