Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

74FCT16373ATPVG8 | |
|---|---|
DigiKey Part Number | 74FCT16373ATPVG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT16373ATPVG8 |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY74FCT16373ATPVC | Rochester Electronics, LLC | 6.930 | 2156-CY74FCT16373ATPVC-ND | 1,53831 € | Direct |
| CY74FCT16373ATPVCT | Texas Instruments | 3.538 | 296-CY74FCT16373ATPVCT-ND | 2,13000 € | Direct |
| 74FCT162373ATPVCT | Texas Instruments | 962 | 296-74FCT162373ATPVCT-ND | 3,38000 € | Similar |
| CY74FCT162373CTPVC | Rochester Electronics, LLC | 14.541 | 2156-CY74FCT162373CTPVC-ND | 1,55530 € | Similar |
| CY74FCT16373ATPACT | Texas Instruments | 30.352 | 296-31628-2-ND | 1,39383 € | Similar |




