74FCT162245ATPVG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 133.604
Unit Price: 1,68283 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: 1,42782 €
Datasheet

Similar


Texas Instruments
In Stock: 5.334
Unit Price: 1,43635 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.820
Unit Price: 1,24088 €
Datasheet

Similar


Texas Instruments
In Stock: 15.042
Unit Price: 1,43635 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.511
Unit Price: 1,41083 €
Datasheet

Similar


Texas Instruments
In Stock: 8.276
Unit Price: 1,68283 €
Datasheet

Similar


Texas Instruments
In Stock: 11.653
Unit Price: 2,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 34.900
Unit Price: 2,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.600
Unit Price: 1,58081 €
Datasheet

Similar


Texas Instruments
In Stock: 83.328
Unit Price: 1,62331 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 25.343
Unit Price: 1,59781 €
Datasheet

Similar


Texas Instruments
In Stock: 56.000
Unit Price: 1,58081 €
Datasheet

Similar


Texas Instruments
In Stock: 23.340
Unit Price: 1,44483 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162245ATPVG8

DigiKey Part Number
800-2582-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT162245ATPVG8
Description
IC TXRX NON-INVERT 5.5V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types