
74CBTLV6800QG | |
---|---|
DigiKey Part Number | 74CBTLV6800QG-ND |
Manufacturer | |
Manufacturer Product Number | 74CBTLV6800QG |
Description | IC BUS SWITCH 24-QSOP |
Customer Reference | |
Detailed Description | Bus Switch 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Bus Switch | |
Circuit | - | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |