Direct
Similar

74ALVCF162835APAG | |
|---|---|
DigiKey Part Number | 74ALVCF162835APAG-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVCF162835APAG |
Description | IC UNIV BUS DRVR 56-TSSOP |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 18mA, 18mA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Universal Bus Driver | Supplier Device Package 56-TSSOP |
Number of Circuits 18-Bit | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVCF162835GR | Texas Instruments | 46.225 | 296-13607-2-ND | 1,47884 € | Direct |
| SN74ALVCF162835VR | Texas Instruments | 30.409 | 296-13609-2-ND | 1,47884 € | Similar |



