
SN74ALVCF162835VR | |
|---|---|
DigiKey Part Number | 296-13609-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCF162835VR |
Description | IC UNIV BUS DRVR 56-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCF162835VR Models |
Category | Current - Output High, Low 18mA, 18mA |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 56-TFSOP (0.173", 4.40mm Width) |
Logic Type Universal Bus Driver | Supplier Device Package 56-TVSOP |
Number of Circuits 18-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,52250 € | 3.045,00 € |
| Unit Price without VAT: | 1,52250 € |
|---|---|
| Unit Price with VAT: | 1,81178 € |

