56-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V85L20PA

DigiKey Part Number
800-1540-5-ND
Manufacturer
Manufacturer Product Number
72V85L20PA
Description
IC FIFO ASYNC 8KX9X2 56TSSOP
Customer Reference
Detailed Description
Asynchronous FIFO 144K (8K x 9 x 2) Uni-Directional 33.3MHz 20ns 56-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
144K (8K x 9 x 2)
Function
Asynchronous
Data Rate
33.3MHz
Access Time
20ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
100mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types