72V851L20PF is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Renesas Electronics Corporation
In Stock: 90
Unit Price: 74,10000 €
Datasheet
64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V851L20PF

DigiKey Part Number
72V851L20PF-ND
Manufacturer
Manufacturer Product Number
72V851L20PF
Description
IC FIFO SYNC 8KX9X2 12NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 144K (8K x 9 x 2) Bi-Directional 50MHz 12ns 64-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
144K (8K x 9 x 2)
Function
Synchronous
Data Rate
50MHz
Access Time
12ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
40mA
Bus Directional
Bi-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes