64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V841L15TFI

DigiKey Part Number
72V841L15TFI-ND
Manufacturer
Manufacturer Product Number
72V841L15TFI
Description
IC FIFO SYNC 4KX9X2 10NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 72K (4K x 9 x 2) Bi-Directional 66.7MHz 10ns 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
72K (4K x 9 x 2)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
40mA
Bus Directional
Bi-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.