
72V81L15PAG | |
---|---|
DigiKey Part Number | 72V81L15PAG-ND |
Manufacturer | |
Manufacturer Product Number | 72V81L15PAG |
Description | IC FIFO ASYNC 512X9X2 56TSSOP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 9K (512 x 9 x 2) Bi-Directional 40MHz 15ns 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (512 x 9 x 2) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 100mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |