
72V801L15PFG | |
---|---|
DigiKey Part Number | 800-72V801L15PFG-ND |
Manufacturer | |
Manufacturer Product Number | 72V801L15PFG |
Description | IC FIFO SYNC 256X9X2 10NS 64QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 4.5K (256 x 9 x 2) Bi-Directional 66.7MHz 10ns 64-TQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 4.5K (256 x 9 x 2) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |