
72V3660L10PFI | |
---|---|
DigiKey Part Number | 72V3660L10PFI-ND |
Manufacturer | |
Manufacturer Product Number | 72V3660L10PFI |
Description | IC FIFO SYNC 4KX36 6.5NS 128QFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 144K (4K x 36) Uni-Directional 100MHz 6.5ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 144K (4K x 36) | |
Function | Synchronous | |
Data Rate | 100MHz | |
Access Time | 6.5ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) | |
Base Product Number |