
72V3640L7-5PFGI | |
---|---|
DigiKey Part Number | 800-1533-ND |
Manufacturer | |
Manufacturer Product Number | 72V3640L7-5PFGI |
Description | IC FIFO SYNC 1KX36 5NS 128TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 36K (1K x 36) Uni-Directional 133.3MHz 5ns 128-TQFP (14x20) |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (1K x 36) | |
Function | Synchronous | |
Data Rate | 133.3MHz | |
Access Time | 5ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-TQFP (14x20) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
108 | 54,88213 € | 5.927,27 € |
Unit Price without VAT: | 54,88213 € |
---|---|
Unit Price with VAT: | 65,30973 € |