120 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V3622L15PFGI

DigiKey Part Number
72V3622L15PFGI-ND
Manufacturer
Manufacturer Product Number
72V3622L15PFGI
Description
IC FIFO SYNC 256X36X2 120TQFP
Customer Reference
Detailed Description
Synchronous FIFO 18K (256 x 36 x 2) Bi-Directional 66.7MHz 10ns 120-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
18K (256 x 36 x 2)
Function
Synchronous
Data Rate
66.7MHz
Access Time
10ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
400mA
Bus Directional
Bi-Directional
Expansion Type
Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
120-LQFP
Supplier Device Package
120-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types