72V36110L7-5PFI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 44
Unit Price: 205,17000 €
Datasheet
128 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V36110L7-5PFI

DigiKey Part Number
72V36110L7-5PFI-ND
Manufacturer
Manufacturer Product Number
72V36110L7-5PFI
Description
IC FIFO SYNC 131KX36 5NS 128QFP
Customer Reference
Detailed Description
Synchronous FIFO 4.7M (131K x 36) Uni-Directional 133.3MHz 5ns 128-TQFP (14x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
4.7M (131K x 36)
Function
Synchronous
Data Rate
133.3MHz
Access Time
5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
40mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types