
72V36110L7-5BCYI | |
---|---|
DigiKey Part Number | 800-72V36110L7-5BCYI-ND |
Manufacturer | |
Manufacturer Product Number | 72V36110L7-5BCYI |
Description | IC FIFO ASYNC/SYNC 128KX36 5NS |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 4.5M (128K x 36) Uni-Directional 133.3MHz 5ns |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 4.5M (128K x 36) | |
Function | Asynchronous, Synchronous | |
Data Rate | 133.3MHz | |
Access Time | 5ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 40mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |