72V283L6PF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 409
Unit Price: 30,96625 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.047
Unit Price: 44,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 65,26822 €
Datasheet
80 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V283L6PF

DigiKey Part Number
72V283L6PF-ND
Manufacturer
Manufacturer Product Number
72V283L6PF
Description
IC FIFO SYNC 64KX9 4NS 80TQFP
Customer Reference
Detailed Description
Synchronous FIFO 576K (32K x 18)(64K x 9) Uni-Directional 166MHz 4ns 80-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
576K (32K x 18)(64K x 9)
Function
Synchronous
Data Rate
166MHz
Access Time
4ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types