
72V273L6PFG8 | |
---|---|
DigiKey Part Number | 72V273L6PFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V273L6PFG8 |
Description | IC FIFO SYNC 32KX9 4NS 80TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 288K (16K x 18)(32K x 9) Uni-Directional 166MHz 4ns 80-TQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 288K (16K x 18)(32K x 9) | |
Function | Synchronous | |
Data Rate | 166MHz | |
Access Time | 4ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-TQFP (14x14) | |
Base Product Number |