
72V255LA10TFG8 | |
---|---|
DigiKey Part Number | 72V255LA10TFG8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 72V255LA10TFG8 |
Description | IC FIFO SYNC 8KX18 6.5NS 64TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 144K (8K x 18) Uni-Directional 100MHz 6.5ns 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
cms-packaging | Tape & Reel (TR) | |
cms-part-status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Size | 144K (8K x 18) | |
Function | Synchronous | |
Data Rate | 100MHz | |
Access Time | 6.5ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 55mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 53,89852 € | 26.949,26 € |
Unit Price without VAT: | 53,89852 € |
---|---|
Unit Price with VAT: | 64,13924 € |