
72V253L7-5PFGI | |
---|---|
DigiKey Part Number | 72V253L7-5PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 72V253L7-5PFGI |
Description | IC FIFO SYNC 8KX9 5NS 80TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (4K x 18)(8K x 9) Uni-Directional 133.3MHz 7.5ns 80-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 72K (4K x 18)(8K x 9) | |
Function | Synchronous | |
Data Rate | 133.3MHz | |
Access Time | 7.5ns | |
Voltage - Supply | 3.15 V ~ 3.45 V | |
Current - Supply (Max) | 35mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 47,79460 € | 4.779,46 € |
Unit Price without VAT: | 47,79460 € |
---|---|
Unit Price with VAT: | 56,87557 € |