
72V251L10PFG | |
|---|---|
DigiKey Part Number | 72V251L10PFG-ND |
Manufacturer | |
Manufacturer Product Number | 72V251L10PFG |
Description | IC FIFO SYNC 8KX9 6.5NS 32TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 72K (8K x 9) Uni-Directional 100MHz 6.5ns 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Current - Supply (Max) 20mA |
Manufacturer Renesas Electronics Corporation | Bus Directional Uni-Directional |
Series | Expansion Type Depth, Width |
Packaging Tray | Programmable Flags Support Yes |
Part Status Obsolete | Retransmit Capability No |
DigiKey Programmable Not Verified | FWFT Support No |
Memory Size 72K (8K x 9) | Operating Temperature 0°C ~ 70°C |
Function Synchronous | Mounting Type Surface Mount |
Data Rate 100MHz | Package / Case 32-LQFP |
Access Time 6.5ns | Supplier Device Package 32-TQFP (7x7) |
Voltage - Supply 3 V ~ 3.6 V | Base Product Number |

