821024J8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V251L10J

DigiKey Part Number
72V251L10J-ND
Manufacturer
Manufacturer Product Number
72V251L10J
Description
IC FIFO SYNC 8KX9 6.5NS 32PLCC
Customer Reference
Detailed Description
Synchronous FIFO 72K (8K x 9) Uni-Directional 100MHz 6.5ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
72K (8K x 9)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
20mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (14x11.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types