cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V243L7-5PFGI8

DigiKey Part Number
72V243L7-5PFGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V243L7-5PFGI8
Description
IC FIFO SYNC 4KX9 5NS 80TQFP
Customer Reference
Detailed Description
Synchronous FIFO 36K (2K x 18)(4K x 9) 133.3MHz 5ns 80-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
36K (2K x 18)(4K x 9)
Function
Synchronous
Data Rate
133.3MHz
Access Time
5ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
30mA
Bus Directional
-
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types