71V321L25TFGI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V225L10TFG8

DigiKey Part Number
72V225L10TFG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V225L10TFG8
Description
IC FIFO SYNC 1KX18 6.5NS 64TQFP
Customer Reference
Detailed Description
Synchronous FIFO 18K (1K x 18) Uni-Directional 100MHz 6.5ns 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
18K (1K x 18)
Function
Synchronous
Data Rate
100MHz
Access Time
6.5ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
30mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
No
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types