
72V221L20PFG | |
---|---|
DigiKey Part Number | 800-72V221L20PFG-ND |
Manufacturer | |
Manufacturer Product Number | 72V221L20PFG |
Description | IC FIFO SYNC 1KX9 12NS 32TQFP |
Customer Reference | |
Detailed Description | Synchronous FIFO 1K x 9 Uni-Directional 50MHz 12ns 32-TQFP (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Memory Size | 1K x 9 | |
Function | Synchronous | |
Data Rate | 50MHz | |
Access Time | 12ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 20mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |