cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V2103L6BCG

DigiKey Part Number
800-72V2103L6BCG-ND
Manufacturer
Manufacturer Product Number
72V2103L6BCG
Description
IC FIFO SYNC 256KX9 100CABGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Synchronous FIFO 2.25M (128K x 18)(256K x 9) Uni-Directional 166MHz 4ns 100-CABGA (11x11)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
2.25M (128K x 18)(256K x 9)
Function
Synchronous
Data Rate
166MHz
Access Time
4ns
Voltage - Supply
3.15 V ~ 3.45 V
Current - Supply (Max)
35mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
100-LBGA
Supplier Device Package
100-CABGA (11x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
50128,85760 €6.442,88 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:128,85760 €
Unit Price with VAT:153,34054 €