32 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V06L25JGI8

DigiKey Part Number
72V06L25JGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V06L25JGI8
Description
IC FIFO ASYNC 16KX9 25NS 32PLCC
Customer Reference
Detailed Description
Asynchronous FIFO 144K (16K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
144K (16K x 9)
Function
Asynchronous
Data Rate
28.5MHz
Access Time
25ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
75mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (14x11.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types