
72V05L25JGI | |
---|---|
DigiKey Part Number | 72V05L25JGI-ND |
Manufacturer | |
Manufacturer Product Number | 72V05L25JGI |
Description | IC FIFO ASYNC 8KX9 25NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 72K (8K x 9) Uni-Directional 28.5MHz 25ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
cms-packaging | Tube | |
cms-part-status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 72K (8K x 9) | |
Function | Asynchronous | |
Data Rate | 28.5MHz | |
Access Time | 25ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 75mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,00000 € | 27,00 € |
10 | 24,98800 € | 249,88 € |
32 | 23,97438 € | 767,18 € |
64 | 23,37844 € | 1.496,22 € |
128 | 22,79047 € | 2.917,18 € |
256 | 22,21250 € | 5.686,40 € |
Unit Price without VAT: | 27,00000 € |
---|---|
Unit Price with VAT: | 32,13000 € |