
72V04L15JG | |
---|---|
DigiKey Part Number | 800-2497-5-ND |
Manufacturer | |
Manufacturer Product Number | 72V04L15JG |
Description | IC FIFO ASYNC 4KX9 15NS 32PLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous FIFO 36K (4K x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (4K x 9) | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,12000 € | 23,12 € |
10 | 21,39700 € | 213,97 € |
32 | 20,53344 € | 657,07 € |
64 | 20,02500 € | 1.281,60 € |
128 | 19,52273 € | 2.498,91 € |
256 | 19,02855 € | 4.871,31 € |
Unit Price without VAT: | 23,12000 € |
---|---|
Unit Price with VAT: | 27,51280 € |