
72V03L15JI | |
---|---|
DigiKey Part Number | 800-72V03L15JI-ND |
Manufacturer | |
Manufacturer Product Number | 72V03L15JI |
Description | IC FIFO ASYNC 2KX9 15NS 32PLCC |
Customer Reference | |
Detailed Description | Asynchronous FIFO 2k x 9 Bi-Directional 40MHz 15ns 32-PLCC (14x11.46) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Memory Size | 2k x 9 | |
Function | Asynchronous | |
Data Rate | 40MHz | |
Access Time | 15ns | |
Voltage - Supply | 3 V ~ 3.6 V | |
Current - Supply (Max) | 60mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LCC (J-Lead) | |
Supplier Device Package | 32-PLCC (14x11.46) | |
Base Product Number |