32 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72V01L15JG8

DigiKey Part Number
72V01L15JG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
72V01L15JG8
Description
IC FIFO ASYNC 512X9 15NS 32PLCC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Asynchronous FIFO 4.5K (512 x 9) Uni-Directional 40MHz 15ns 32-PLCC (14x11.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Size
4.5K (512 x 9)
Function
Asynchronous
Data Rate
40MHz
Access Time
15ns
Voltage - Supply
3 V ~ 3.6 V
Current - Supply (Max)
60mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
32-LCC (J-Lead)
Supplier Device Package
32-PLCC (14x11.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7509,67743 €7.258,07 €
Manufacturers Standard Package
Unit Price without VAT:9,67743 €
Unit Price with VAT:11,51614 €