
72T72115L5BBGI | |
---|---|
DigiKey Part Number | 800-3677-ND |
Manufacturer | |
Manufacturer Product Number | 72T72115L5BBGI |
Description | IC FIFO ASYNC/SYN 128KX72 324BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 9M (128K x 72) Uni-Directional 83MHz, 200MHz 10ns, 3.6ns 324-PBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Size | 9M (128K x 72) | |
Function | Asynchronous, Synchronous | |
Data Rate | 83MHz, 200MHz | |
Access Time | 10ns, 3.6ns | |
Voltage - Supply | 2.375 V ~ 2.625 V | |
Current - Supply (Max) | 130mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 324-BGA | |
Supplier Device Package | 324-PBGA (19x19) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 313,63000 € | 313,63 € |
10 | 288,38800 € | 2.883,88 € |
25 | 278,72240 € | 6.968,06 € |
Unit Price without VAT: | 313,63000 € |
---|---|
Unit Price with VAT: | 373,21970 € |