
72T3645L4-4BB | |
---|---|
DigiKey Part Number | 72T3645L4-4BB-ND |
Manufacturer | |
Manufacturer Product Number | 72T3645L4-4BB |
Description | IC FIFO ASYNC/SYN 1KX36 208PBGA |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 36K (1K x 36) Uni-Directional 100MHz, 225MHz 8ns, 3.4ns 208-PBGA (17x17) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 36K (1K x 36) | |
Function | Asynchronous, Synchronous | |
Data Rate | 100MHz, 225MHz | |
Access Time | 8ns, 3.4ns | |
Voltage - Supply | 2.375 V ~ 2.625 V | |
Current - Supply (Max) | 70mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 208-BGA | |
Supplier Device Package | 208-PBGA (17x17) | |
Base Product Number |