
72T36125L4-4BB | |
---|---|
cms-digikey-product-number | 72T36125L4-4BB-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 72T36125L4-4BB |
cms-description | IC FIFO ASYNC/SYN 256KX36 240BGA |
cms-customer-reference | |
cms-detailed-description | Asynchronous, Synchronous FIFO 9M (256K x 36) Uni-Directional 100MHz, 225MHz 8ns, 3.4ns 240-PBGA (19x19) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 9M (256K x 36) | |
Function | Asynchronous, Synchronous | |
Data Rate | 100MHz, 225MHz | |
Access Time | 8ns, 3.4ns | |
Voltage - Supply | 2.375 V ~ 2.625 V | |
Current - Supply (Max) | 90mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 240-BGA | |
Supplier Device Package | 240-PBGA (19x19) | |
Base Product Number |