
72T36115L10BB | |
---|---|
DigiKey Part Number | 72T36115L10BB-ND |
Manufacturer | |
Manufacturer Product Number | 72T36115L10BB |
Description | IC FIFO ASYN/SYN 128KX36 240BGA |
Customer Reference | |
Detailed Description | Asynchronous, Synchronous FIFO 4.5M (128K x 36) Uni-Directional 50MHz, 100MHz 14ns, 4.5ns 240-PBGA (19x19) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 4.5M (128K x 36) | |
Function | Asynchronous, Synchronous | |
Data Rate | 50MHz, 100MHz | |
Access Time | 14ns, 4.5ns | |
Voltage - Supply | 2.375 V ~ 2.625 V | |
Current - Supply (Max) | 90mA | |
Bus Directional | Uni-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | Yes | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 240-BGA | |
Supplier Device Package | 240-PBGA (19x19) | |
Base Product Number |