cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72T36105L4-4BB

DigiKey Part Number
72T36105L4-4BB-ND
Manufacturer
Manufacturer Product Number
72T36105L4-4BB
Description
IC FIFO ASYNC/SYN 64KX36 240BGA
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 2.25M (64K x 36) Uni-Directional 100MHz, 225MHz 8ns, 3.4ns 240-PBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
2.25M (64K x 36)
Function
Asynchronous, Synchronous
Data Rate
100MHz, 225MHz
Access Time
8ns, 3.4ns
Voltage - Supply
2.375 V ~ 2.625 V
Current - Supply (Max)
90mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
240-BGA
Supplier Device Package
240-PBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.