72T18125L4-4BB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 105
cms-unit-price: 286,22000 €
cms-datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72T18125L4-4BB

DigiKey Part Number
72T18125L4-4BB-ND
Manufacturer
Manufacturer Product Number
72T18125L4-4BB
Description
IC FIFO ASYNC/SYNC 1MX9 240BGA
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 9M (512K x 18)(1M x 9) Uni-Directional 100MHz, 225MHz 8ns, 3.4ns 240-PBGA (19x19)
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
9M (512K x 18)(1M x 9)
Function
Asynchronous, Synchronous
Data Rate
100MHz, 225MHz
Access Time
8ns, 3.4ns
Voltage - Supply
2.375 V ~ 2.625 V
Current - Supply (Max)
70mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
240-BGA
Supplier Device Package
240-PBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes