cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72T18105L6-7BB

DigiKey Part Number
72T18105L6-7BB-ND
Manufacturer
Manufacturer Product Number
72T18105L6-7BB
Description
IC FIFO ASYNC/SYN 256KX9 240BGA
Customer Reference
Detailed Description
Asynchronous, Synchronous FIFO 2.25M (128K x 18)(256K x 9) Uni-Directional 66MHz, 150MHz 12ns, 3.8ns 240-PBGA (19x19)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
2.25M (128K x 18)(256K x 9)
Function
Asynchronous, Synchronous
Data Rate
66MHz, 150MHz
Access Time
12ns, 3.8ns
Voltage - Supply
2.375 V ~ 2.625 V
Current - Supply (Max)
70mA
Bus Directional
Uni-Directional
Expansion Type
Depth, Width
Programmable Flags Support
Yes
Retransmit Capability
Yes
FWFT Support
Yes
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
240-BGA
Supplier Device Package
240-PBGA (19x19)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.