QS3VH16233PAG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7284L12PAGI8

DigiKey Part Number
800-7284L12PAGI8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7284L12PAGI8
Description
IC FIFO ASYNC 4KX9X2 56TSSOP
Customer Reference
Detailed Description
Asynchronous FIFO 72K (4K x 9 x 2) Bi-Directional 50MHz 12ns 56-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Memory Size
72K (4K x 9 x 2)
Function
Asynchronous
Data Rate
50MHz
Access Time
12ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
150mA
Bus Directional
Bi-Directional
Expansion Type
Depth, Width
Programmable Flags Support
No
Retransmit Capability
Yes
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types