
7284L12PAGI | |
---|---|
DigiKey Part Number | 800-7284L12PAGI-ND |
Manufacturer | |
Manufacturer Product Number | 7284L12PAGI |
Description | IC FIFO ASYNC 4KX9X2 56TSSOP |
Customer Reference | |
Detailed Description | Asynchronous FIFO 72K (4K x 9 x 2) Bi-Directional 50MHz 12ns 56-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Memory Size | 72K (4K x 9 x 2) | |
Function | Asynchronous | |
Data Rate | 50MHz | |
Access Time | 12ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 150mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | No | |
Retransmit Capability | Yes | |
FWFT Support | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |