
72825LB15BG/AC | |
---|---|
DigiKey Part Number | 800-72825LB15BG/AC-ND |
Manufacturer | |
Manufacturer Product Number | 72825LB15BG/AC |
Description | IC FIFO SYNC 1KX18X2 121BGA |
Customer Reference | |
Detailed Description | Synchronous FIFO 36K (1K x 18 x 2) Bi-Directional 66.7MHz 10ns 121-PBGA (15x15) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
cms-packaging | Tray | |
cms-part-status | Obsolete | |
Memory Size | 36K (1K x 18 x 2) | |
Function | Synchronous | |
Data Rate | 66.7MHz | |
Access Time | 10ns | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply (Max) | 100mA | |
Bus Directional | Bi-Directional | |
Expansion Type | Depth, Width | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | Yes | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 121-BBGA | |
Supplier Device Package | 121-PBGA (15x15) | |
Base Product Number |